The GLF3216-270M-T is a shielded RF inductor from Cal-Chip Electronics with a type of RF and multi-layer technology. It has a nominal inductance of 27uH and a tolerance of 20%. The inductor is designed for surface mount applications with a case size of 1206 and dimensions of 3.4x1.4x1.8mm. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics GLF3216-270M-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.