The GLF3216-R68M-T is a shielded RF inductor from Cal-Chip Electronics. It features a multi-layer technology and a 0.68uH inductance value with a 20% tolerance. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 105MHz. It is designed for surface mount applications and has a case size of 1206. The inductor operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |