The GMC Series ceramic capacitor from Cal-Chip Electronics features a capacitance of 0.1uF and a DC rated voltage of 6.3V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 0.3mm in width, 0.6mm in length, and 0.3mm in height. It is a multilayer ceramic (MLCC) capacitor with a 0201 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC02X7R104K6R3NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | GMC |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC02X7R104K6R3NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.