The GMC04CG100K25NT is a 0.00001uF ceramic capacitor from Cal-Chip Electronics. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a 0402 package type with a width of 0.5mm and a height of 0.5mm. It is rated for a DC voltage of 25 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC04CG100K25NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC04CG100K25NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.