This 50VDC ceramic chip capacitor features a capacitance of 2.2pF with a tolerance of 0.25pF. It has a dielectric of C0G and is constructed with a flat construction style. The capacitor is rated for operation between -55°C and 125°C and is available in a 0402 package type with a pad termination style. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |