This 2.2uF ceramic capacitor is designed for high-frequency applications and has a maximum operating temperature of 85 degrees Celsius. It features a compact 0402 package and is suitable for use in a variety of electronic circuits. The capacitor has a DC rated voltage of 10V and a height of 0.5mm. It is a multilayer ceramic capacitor with a capacitance of 2.2uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC04X5R225K10NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC04X5R225K10NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.