The GMC04X5R474K10NT is a 0.47uF ceramic capacitor from Cal-Chip Electronics. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 10V and has a capacitance of 0.47uF. It is available in a 0402 package, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |