The GMC04X5R475K6R3NT is a ceramic capacitor from Cal-Chip Electronics with a capacitance of 4.7uF and a DC rated voltage of 6.3V. It has a 0402 package type and measures 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is a multilayer ceramic capacitor with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |