The GMC10CG821F50NT is a ceramic capacitor from Cal-Chip Electronics with a capacitance of 0.82uF and a DC rated voltage of 50V. It has a compact 0603 package size and operates within a temperature range of -55 to 125 degrees Celsius. This capacitor is suitable for use in a variety of applications due to its small size and high temperature stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC10CG821F50NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC10CG821F50NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.