This 0603 multilayer ceramic capacitor has a capacitance of 0.01uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. It is a type of ceramic capacitor with two terminals.
Sign in to ask questions about the Cal-Chip Electronics GMC10X7R103J50NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cal-Chip Electronics GMC10X7R103J50NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC10X7R103J50NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.