This 0.33uF ceramic capacitor from Cal-Chip Electronics is rated for 16V DC and has a max operating temperature of 125 degrees Celsius. It measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. The capacitor is a multilayer ceramic (MLCC) type and is categorized as a passive component, specifically a ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC10X7R334K16NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC10X7R334K16NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.