This 0603 CERAMIC CAPACITOR from Cal-Chip Electronics has a capacitance of 0.0039uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The component has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm. It is a multilayer ceramic capacitor with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC10X7R392J50NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC10X7R392J50NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.