The GMC21CG5R6D100NT is a 0805 multilayer ceramic capacitor from Cal-Chip Electronics. It has a capacitance of 5.6 nanofarads and a DC rated voltage of 100 volts. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with dimensions of 1.25mm in width, 2mm in length, and 1.3mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |