The GMC21X5R225K16NT is a 2.2uF ceramic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and is available in an 0805 package. The capacitor is a multilayer ceramic type with a width of 1.25mm and a length of 2mm, and a height of 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC21X5R225K16NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC21X5R225K16NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.