The GMC21X7R101K25NT is a multilayer ceramic capacitor from Cal-Chip Electronics with a capacitance of 100pF and a voltage rating of 25VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum height of 1.5mm.
Cal-Chip Electronics GMC21X7R101K25NT technical specifications.
| Capacitance | 100pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GMC21X7R101K25NT to view detailed technical specifications.
No datasheet is available for this part.