This ceramic capacitor has a capacitance of 0.15uF and a DC rated voltage of 25V. It is a multilayer ceramic capacitor with a package type of 0805. The capacitor is designed for operation within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.25mm and a length of 2mm, with a height of 1.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |