The GMC21X7R334K25NT ceramic capacitor from Cal-Chip Electronics is a multilayer ceramic capacitor with a capacitance of 0.33 microfarads. It has a DC rated voltage of 25 volts and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in an 0805 package type with dimensions of 1.25mm width, 2mm length, and 1.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC21X7R334K25NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC21X7R334K25NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.