The GMC21X7R684K10NT is a 0805 multilayer ceramic capacitor from Cal-Chip Electronics. It has a capacitance of 0.68uF and a DC rated voltage of 10V. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with dimensions of 1.25mm in width, 2mm in length, and 1.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC21X7R684K10NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC21X7R684K10NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.