The GMC31CG100J100NT is a ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 100V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a compact 1206 package and measures 1.6mm in width and 3.2mm in length. It is suitable for use in electronic circuits where a small, high-capacitance component is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC31CG100J100NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC31CG100J100NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.