The GMC31CG101J50NT is a 0.1uF ceramic capacitor from Cal-Chip Electronics with a DC rated voltage of 50V. It has a capacitance of 0.1uF and is available in a 1206 package. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.6mm and a length of 3.2mm, with a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC31CG101J50NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC31CG101J50NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.