The GMC31CG221J50NT ceramic capacitor from Cal-Chip Electronics is a multilayer ceramic capacitor with a capacitance of 0.00022uF and a DC rated voltage of 50V. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |