The GMC31CG391J50NT is a multilayer ceramic capacitor with a rated voltage of 50V and a capacitance of 0.00039uF. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a CERAMIC CAPACITOR type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC31CG391J50NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC31CG391J50NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.