Cap Ceramic 10uF 25V X5R 10% Pad SMD 1206 85°C T/R
Cal-Chip Electronics GMC31X5R106K25NT technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC31X5R106K25NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.