Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C T/R
Cal-Chip Electronics GMC31X5R106K50NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC31X5R106K50NT to view detailed technical specifications.
No datasheet is available for this part.