Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 1206 85°C T/R
Cal-Chip Electronics GMC31X5R106M6R3NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC31X5R106M6R3NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.