The GMC31X5R107M6R3NTLF is a 100uF ceramic capacitor from Cal-Chip Electronics. It operates within a temperature range of -55°C to 85°C and has a rated voltage of 6.3V. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.8mm in height, and is packaged in a 1206 form factor.
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics GMC31X5R107M6R3NTLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | GMC |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.