The GMC31Z5U225Z16NT is a 2.2uF ceramic capacitor from Cal-Chip Electronics, rated for 16V DC. It has a compact 1206 package size with dimensions of 1.6mm width, 3.2mm length, and 1.8mm height. This capacitor operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics GMC31Z5U225Z16NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | GMC |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | GMC |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.