This 100uF ceramic capacitor from Cal-Chip Electronics features a DC rated voltage of 10V and a capacitance of 100uF. It has a width of 2.5mm and a length of 3.2mm, with a height of 2.8mm. The capacitor operates within a temperature range of -55 to 85°C.
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics GMC32X5R107M10NTLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | GMC |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.