The GMC32X7R476M10NTLF is a 47uF ceramic capacitor with a DC rated voltage of 10V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor measures 2.5mm in width, 3.2mm in length, and 2.8mm in height. It is a multilayer ceramic (MLCC) capacitor with a 1210 package type.
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics GMC32X7R476M10NTLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | GMC |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.