The GMC32Y5V685Z16NTLF is a 16VDC ceramic chip capacitor from Cal-Chip Electronics. It features a capacitance of 6.8uF with a tolerance of -20% to 80%. The capacitor has a voltage rating of 16VDC and is constructed with a flat, multilayer ceramic (MLCC) design. It is suitable for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics GMC32Y5V685Z16NTLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 2.8 |
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 09CW5 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GMC32Y5V685Z16NTLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.