This 25V ceramic capacitor has a capacitance of 1uF and is rated for operation between -30°C and 85°C. It measures 2.5mm in width and 3.2mm in length, with a height of 2.8mm. The GMC32Z5U105Z25NT is a multilayer ceramic capacitor from Cal-Chip Electronics.
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics GMC32Z5U105Z25NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | GMC |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | GMC |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.