The GMC32Z5U224M50NT is a 0.22uF ceramic capacitor with a DC rated voltage of 50V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is a multilayer ceramic type with a 1210 package size, measuring 2.5mm in width, 3.2mm in length, and 2.8mm in height.
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics GMC32Z5U224M50NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | GMC |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GMC |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.