This ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 100V. It is a multilayer ceramic (MLCC) capacitor with a 1812 package type. The capacitor is rated for operation between -55°C and 125°C. Its dimensions are 3.2mm in width, 4.5mm in length, and 3mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |