This is a general purpose inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a DC resistance of 0.6 ohms and a self resonance frequency of 160 MHz. The inductor is shielded and has a quality factor of at least 30. It is designed for use in RF applications and has a package size of 2.5x3.2x2.2mm with dual ended terminals. The operating temperature range is from -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics NL322522T-R68M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 160 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | NL322522T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.