The NL3225B270K is a general purpose inductor from Cal-Chip Electronics, featuring a nominal inductance of 27uH and a tolerance of 10%. It has a maximum rated current of 13mA and a self-resonance frequency of 14MHz. The inductor is designed for surface mount applications and has a dual-ended terminal placement. It operates within a temperature range of -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.13 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 14 |
| Manufacturer Series | NL |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |