Inductor RF Molded Wirewound 120uH 20% 796KHz 20Q-Factor 0.065A 11.3Ohm DCR 1210 T/R
Cal-Chip Electronics NL3225T121M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.065A |
| Maximum Saturation Current | 0.065A |
| Max DC Resistance | 11.3(Typ)Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.5mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics NL3225T121M to view detailed technical specifications.
No datasheet is available for this part.