The NL3225T22NK is a surface mount, general purpose inductor with a nominal inductance of 0.022uH and a tolerance of 10%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 0.56A and has a DC resistance of 0.16 ohms. It is designed for use in RF inductor applications and has a self resonance frequency of 1700 MHz. The inductor is not shielded and has a quality factor of at least 15 at its nominal inductance.
Cal-Chip Electronics NL3225T22NK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.56 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1700 |
| Manufacturer Series | NL |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics NL3225T22NK to view detailed technical specifications.
No datasheet is available for this part.