This surface mount fixed inductor from Cal-Chip Electronics features a wirewound construction with a molded protection style. It has an inductance of 6.8uH with a tolerance of 20%. The inductor's maximum DC current and saturation current are both 0.22A. The device's maximum DC resistance is 1.2 ohms typ. The inductor's quality factor is a minimum of 30 and its self resonant frequency is a minimum of 28MHz. It is available in a 1210 case size with a product length of 3.4mm, height of 2.5mm, and product depth of 2.7mm. The inductor operates between -20°C and 100°C.
Cal-Chip Electronics NL3225T6R8M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 1.2(Typ)Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.5mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.