The NL3225TR27J is a general purpose RF inductor with a nominal inductance of 0.27uH and a minimum quality factor of 30. It has a maximum rated current of 52mA and a DC resistance of 0.22. The inductor is dual-ended and not shielded, making it suitable for various RF applications. It operates within a temperature range of -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.52 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | NL |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |