Ferrite Beads High Current Chip 24Ohm 100MHz 0.6Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics SB423226-Y7 technical specifications.
| Type | High Current Chip |
| Impedance | 24(Min)Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Height | 2.67mm |
| Product Length | 6.86mm |
| Product Depth | 3.18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU |