This polarized tantalum capacitor has a capacitance of 10uF and a DC rated voltage of 16V. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics TCKIC106DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics TCKIC106DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.