This polarized tantalum capacitor has a capacitance of 4.7uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125C. The capacitor is packaged in a 7343-31 package type and has dimensions of 4.3mm in width and 7.3mm in length, with a height of 2.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |