The CP6220-EU is an active clamp-style current probe from Cal Test Electronics, designed to measure AC and DC currents using an oscilloscope. It features two sensitivity settings: 100 mV/A for measurements up to 10 A and 10 mV/A for measurements up to 100 A. The probe provides a 300 kHz bandwidth and includes an over-range indicator. This EU model comes specifically with a European-style AC power adapter (CT3957-EU), though it can also be powered by a 9 V battery. The package includes an insulated BNC cable and a BNC to banana plug adapter.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 300kHz |
| Current Ranges | 10 / 100A |
| Sensitivity | 100 / 10mV/A |
| Accuracy (100 mV/A range) | ±3% ±50 mA% |
| Accuracy (10 mV/A range) | ±4% ±50 mA% |
| Rise and Fall Time | 1.2µs |
| Max Working Voltage | 600 (CAT II) / 300 (CAT III)VAC |
| Max Cable Diameter | 11mm |
| Battery Life | 8hours |
| Operating Temperature | 0 to 50°C |
| Weight | 260g |
| Dimensions | 262 x 79 x 36mm |
| RoHS | RoHS 3 Compliant |
| REACH | Compliant |