
Right-angle, through-hole mounted 4mm safety banana jack connector with a single port and solder termination. Features a female gender and a single contact. Rated for a maximum current of 25 A and operates within a temperature range of -20 °C to 80 °C. Dimensions are 27.7 mm depth, 13.5 mm height, and 13.5 mm diameter.
Sign in to ask questions about the CAL Test Electronics CT3151SP-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CAL Test Electronics CT3151SP-0 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Product Depth (mm) | 27.7 |
| Product Height (mm) | 13.5 |
| Product Diameter (mm) | 13.5 |
| Type | 4mm Safety Banana Jack |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Max Current Rating | 25A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 43F45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CAL Test Electronics CT3151SP-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.