
Right-angle, 4mm safety banana jack connector for through-hole mounting. Features a single port with a female gender and one contact. Termination is achieved via solder.
Sign in to ask questions about the CAL Test Electronics CT3151SP-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CAL Test Electronics CT3151SP-2 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Type | 4mm Safety Banana Jack |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Cage Code | 43F45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CAL Test Electronics CT3151SP-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.