AC/DC Power Supply Dual-OUT 15V/-15V 0.1A/-0.1A 7-Pin
Calex 22-100-240 technical specifications.
| Style | Encapsulated |
| Type | Regulated Linear |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.1|-0.1A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 240V |
| Minimum Isolation Voltage | 1000V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.