AC/DC Power Supply Single-OUT 24V to 28V 7.2A
Calex 32024E technical specifications.
| Style | Open Frame |
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 24 to 28V |
| Maximum Output Current | 7.2A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|220|240V |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.05% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Adjustable |
| Load Regulation | 0.05% |
| Ripple & Noise | 0.02%(Max) |
No datasheet is available for this part.