The 48S5.8XT-I is an industrial DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is a single function unit with a JEDEC package code of R-MDMA-P8. It can handle input voltages between 20 and 72 volts and has a maximum load regulation of 0.1. The 48S5.8XT-I is a board mount device.
Calex 48S5.8XT-I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 20 |
| Load Regulation-Max | 0.1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.