TEMPERATURE SENSOR, -20°C TO 500°C, 2: 1; ; TEMPERATURE SENSOR, -20°C TO 500°C, 2: 1; Series: PyroBus; Temperature...
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Response Time | 240ms |
| Series | PyroBus |
| RoHS | Compliant |