Calex PM-MA-151-CT-CRT-MSD technical specifications.
| Accuracy | 1% |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Response Time | 240ms |
| RoHS | Compliant |
Download the complete datasheet for Calex PM-MA-151-CT-CRT-MSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.